Wera 05028230001 395 Kraftform Plus Nutdriver 5.5/125

MPN
05028230001
Brand
Wera
EAN-13
4013288004789
Order Code
54-7920
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £10.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockAdditional quantity lead time 4 days

This 5.5mm nutdriver from Wera has a chrome-plated 125 x 8.1mm round blade with a 98mm multi-component non-roll Kraftform handle and is suitable for use with hexagonal headed screws, nuts and bolts.


  • Blade length: 125mm
  • Length 223mm
  • Spanner width: 5.5mm
Type 395 5.5 x 125 mm
Tip Size 5.5mm
Length 125mm
Flexible false
Handle dimensions 98mm
Height 33mm
Isolation protection 1000 V false
Model Handgrip
Suitable for hexagonal bolts true
Suitable for tommy bar false
Total Length 223mm
VDE Tested false
Weight 69.9g
Width 33mm
With tommy bar false
Wrench width 5.5mm

Questions

*Question functionality currently disabled
Question by: Product code: 54-7920

Q. is the 5.5mm suitable for M3 nuts

A. Hi Terry, thank you for your question. Most but not necessarily all M3 nuts are 5.5mm across the flats of the nut.

Reviews

Be the first to submit a review

Trustpilot