Wera 05028074001 367/4 4-Piece Kraftform Plus Torx HF Screwdriver Set, 300mm

MPN
05028074001
Brand
Wera
EAN-13
4013288138378
Order Code
54-6839
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £42.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

This set includes 4 extra long Kraftform Plus screwdrivers with holding function from Wera for use with Torx screws.


  • Length 420mm
  • Weight 555g

Set includes: TX20 x 300mm, TX25 x 300mm, TX27 x 300mm, TX30 x 300mm.
Type Torx Screwdrivers
Number of Pieces 4
ESD Safe No
VDE/1000V Approved No
Tip Type Various
E-mechanic set false
Heating- + sanitary mechanic set false
Height 42mm
Height Safe No
Length 420mm
Non Sparking No
Number of adjustable wrenches 0
Number of bit inserts 0
Number of cable cutters 0
Number of chisels and punches 0
Number of coaxial tools 0
Number of combination spanners 0
Number of crosshead screwdrivers PH 0
Number of crosshead screwdrivers PZ 0
Number of files 0
Number of finishing tools glass fibre cable 0
Number of fork spanners 0
Number of guiding drills 0
Number of hammers 0
Number of hexagonal keys 0
Number of hole edge core drills 0
Number of hole saws 0
Number of HSS spiral drills 0
Number of measuring tools 0
Number of multifunctional tools 0
Number of open-end spanners 0
Number of pliers 0
Number of ratchets 0
Number of ring spanners 0
Number of saws 0
Number of slotted screwdrivers 0
Number of socket inserts 0
Number of socket spanners 0
Number of step drills 0
Number of stone drills 0
Number of testing tools 0
Number of tommy bars 0
Number of Torx screwdrivers 4
Number of wood borers 0
Overall Length Various
Packaging Carton
Tip Size Various
Total number of tools 4
Weight 579.5g
Width 81mm

Reviews

Be the first to submit a review

Trustpilot