Wera 05027935001 300 Torx Torque Indicator TX15

MPN
05027935001
Brand
Wera
EAN-13
4013288093363
Order Code
54-8007
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £44.12 £44.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 08/11/2026

This torque indicator from Wera has a 65 x 4mm black point blade with a 105mm multi-component Kraftform handle and is suitable for use with Torx TX15 socket screws.


  • Pre-set torque 0.6Nm to 3Nm
  • Blade diameter: 4mm
  • Blade length: 65mm
  • Length 170mm
  • Size: T15
  • Weight 122g
Tip Size TX15
Tip Type Torx
VDE/1000V Approved No
Type 300 TX 15/3.0 Nm
Blade Length 65mm
Correcting variable consistent false
Electronic false
ESD Safe No
Height 37mm
Height Safe No
Insulated false
Isolation protection 1000 V false
Length 170mm
Non Sparking No
Overall Length 170mm
Screwdriver model true
Size T15
Suitable for extension false
Tightening moment 3 - 3Nm
Total Length 170mm
VDE Tested false
Weight 125g
Width 37mm
With extension false
With scale false
With signal tone true

Reviews

Be the first to submit a review

Trustpilot