Wera 05027913001 300 Hex Torque Indicator with Pistol Grip 4mm

MPN
05027913001
Brand
Wera
EAN-13
4013288099150
Order Code
54-7102
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £60.75 £59.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 16/11/2026

This Hex-Plus hex torque indicator from Wera has a 65 x 8mm black point blade with a 100mm multi-component Kraftform pistol grip handle and is suitable for use with 4mm socket screws.


  • Pre-set torque 5Nm
  • Blade diameter: 8mm
  • Blade length: 65mm
  • Height 100mm
  • Length 160mm
  • Size: 4.0mm
Tip Size 4mm
Tip Type Hex
VDE/1000V Approved No
Type 300 Hex-Plus 4.0/ 5.0 Nm
Blade Length 65mm
Correcting variable consistent true
Electronic false
ESD Safe No
Height 51mm
Height Safe No
Insulated false
Isolation protection 1000 V false
Length 218mm
Non Sparking No
Overall Length 160mm
Screwdriver model true
Suitable for extension false
Tightening moment 5 - 5Nm
Total Length 160mm
VDE Tested false
Weight 219g
Width 81mm
With extension false
With scale false
With signal tone true

Reviews

Be the first to submit a review

Trustpilot