Wera 05023471001 Kraftform Kompakt 400 RA Set 1, 17 pc

MPN
05023471001
Brand
Wera
EAN-13
4013288222879
Order Code
86-6465
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £132.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 4 days

Wera 05023471001 Kraftform Kompakt 400 RA Set 1, 17 pc - One 416 RA T-handle bitholding screwdriver with ratchet function and Rapidaptor quick-release chuck for ¼" bits. The integrated ratchet with fine toothing (80 teeth/return angle 4.5°) eases and accelerates screwdriving without having to reposition the tool.

The ratchet mechanism completely embedded in the handle ensures very handy and comfortable work. With reversing lever for comfortable clockwise/counterclockwise direction change in one-hand operation. The ergonomic shape of the handle fills the ball of the hand well, the fingers lie securely in the softly rounded recessed grips.

The whole hand comes into contact with the handle, friction loss between hand and handle is avoided. Bit holder for bits with 1/4" external hexagon drive as per DIN ISO 1173-C 6.3 and E 6.3. With Rapidaptor technology for lightning-fast bit changes. 16 tough bits, ¼", 89 mm long, for universal use.


  • The integrated ratchet with fine toothing ensures fast and safe working
Type Intergrated Rachet/Bitholding Screwdriver
Number of Pieces 17
ESD Safe No
VDE/1000V Approved No
Bit Type Hex
Height 50mm
Length 150mm
Weight 608g
Width 130mm

Reviews

Be the first to submit a review

Trustpilot