Wera 05023470001 Kraftform Kompakt 400 RA Set 2, 9 pc

MPN
05023470001
Brand
Wera
EAN-13
4013288222862
Order Code
86-6463
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £106.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Wera 05023470001 Kraftform Kompakt 400 RA Set 2, 9 pc - One 411 A RA T-handle adapter screwdriver with ratchet function for 1/4" sockets. The integrated ratchet with fine toothing (80 teeth/return angle 4.5°) eases and accelerates screwdriving without having to reposition the tool.

The ratchet mechanism completely embedded in the handle ensures very handy and comfortable work. With reversing lever for comfortable clockwise/counterclockwise direction change in one-hand operation. The ergonomic shape of the handle fills the ball of the hand well, the fingers lie securely in the softly rounded recessed grips.

The whole hand comes into contact with the handle, friction loss between hand and handle is avoided. For 1/4" sockets as well as 1/4" connectors with square head drive, with ball lock. 8 Zyklop sockets with 1/4" drive. "Take it easy" tool finder: With colour coding by size - for quick and easy identification of the required tool .


  • Ergonomic 2-component handle with finger handle recesses and pleasant surface feel for very high power transmission and fatigue-free working
Type Adapter Screwdriver/Rachet
Drive Size Square Head
Number of Pieces 9
Height 50mm
Length 155mm
Weight 452g
Width 120mm

Reviews

Be the first to submit a review

Trustpilot