Wera 05023456001 467/7 TORX® HF Set 2 Screwdriver Set T-handle TORX® 7pc

MPN
05023456001
Brand
Wera
EAN-13
4013288221728
Order Code
86-6459
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £75.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Wera 05023456001 467/7 TORX® HF Set 2 Screwdriver Set T-handle TORX® 7pc - The ideal handle shape allows the transmission of particularly high tightening and loosening torque. The ergonomic shape of the handle fills the palm of the hand well, the fingers lie safely in the soft rounded handle recesses.

The whole hand makes contact with the handle and friction losses between the hand and the handle are avoided. With holding function to securely hold the TORX® screw on the tool. Special surface treatment of the blades for high corrosion protection and optimum fitting accuracy in the screw. Including metal rack for storage. The rack can be placed on the workbench or hung on the tool wall.


  • T-handle screwdriver for the transmission of particularly high tightening and loosening torque
Type Torx Screwdrivers
Number of Pieces 7
ESD Safe No
VDE/1000V Approved No
Tip Type Torx
Blade Length Various
Height 75mm
Height Safe No
Length 280mm
Non Sparking No
Overall Length Various
Tip Size Various
Weight 1330g
Width 220mm

Reviews

Be the first to submit a review

Trustpilot