Wera 05023404001 416 R T-handle bitholding Screwdriver Rapidaptor, 1/4" x 45mm

MPN
05023404001
Brand
Wera
EAN-13
4013288214157
Order Code
86-6453
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 03/10/2026

Wera 05023404001 416 R T-handle bitholding Screwdriver Rapidaptor, 1/4" x 45mm - The ideal handle shape to allow high torque transmission in difficult tightening and loosening situations. The ergonomic shape of the handle fills the palm of the hand well, the fingers lie safely in the soft rounded handle recesses.

The whole hand makes contact with the handle and friction losses between the hand and the handle are avoided. Bit holder for bits with 1/4" hexagon drive as per DIN ISO 1173-C 6.3 and E 6.3. With Rapidaptor technology for lightning-fast bit changes.


  • T-handle screwdriver for the transmission of particularly high tightening and loosening torque
Type Bitholding Screwdriver
Tip Size 1/4
Blade Length 45
Handle Diameter 99
Handle Length 44
Height 22mm
Length 94mm
Weight 82g
Width 98mm

Reviews

Be the first to submit a review

Trustpilot