Wera 05023393001 495 T-Handle Socket Wrench Screwdrivers 13 x 230mm

MPN
05023393001
Brand
Wera
EAN-13
4013288208491
Order Code
86-6263
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £12.69 £12.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

A 13mm T-handled socket wrench screwdriver.

The ergonomic design of the T-handle fills the palm of the hand, with the fingers resting in the soft, rounded recesses. Thus the whole hand is in contact with the handle for maximum grip.


  • 13mm hex socket
  • Length 230mm
  • T-handle for the transmission of high tightening and loosening torque
  • Ergonomic 2-component handle with finger recesses and pleasant surface feel for fatigue-free working
  • Take it easy tool finder: colour-coded according to profile and size
  • Round chrome-plated shaft
  • Wera 495 series
Type 495 13 x 230 mm
Tip Size 13mm
Length 230mm
Handle dimensions 98 x 22mm
Height 22mm
Weight 178g
Width 98mm

Reviews

Be the first to submit a review

Trustpilot