Wera 05022767001 3167 i/7 TORX® Screwdriver Set stainless and rack 7 pieces

MPN
05022767001
Brand
Wera
EAN-13
4013288220172
Order Code
08-3102
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £48.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

7-piece VDE screwdriver set made of stainless steel. Wera's stainless steel tools are vacuum ice tempered and therefore have the hardness and strength properties required for screw connections. Industrial use is possible without restrictions. Safe working at voltages up to 1,000 V is guaranteed by the Kraftform Stainless VDE screwdrivers individually tested at 10,000 V as per DIN EN 60900 (IEC 60900). The tested cold impact resistance at -40° C ensures safety even under extreme operating conditions. Multi-component Kraftform handle for fast and gentle work. Take it easy tool finder with colour coding by profile and size stamping - to help you find the required tool quickly and easily. The hexagon anti-roll protection avoids screwdrivers from rolling away annoyingly at the workplace.
Kraftform Stainless VDE: The safety screwdriver for stainless steel couplings. Plus rack. With Take it easy tool finder: Colour coding by profile and size stamping.
Application:TORX® socket screws
Design: 7-piece set in a box plus rack
Type Torx Screwdrivers
Number of Pieces 7
ESD Safe No
VDE/1000V Approved Yes
Tip Type Torx
DIN Standard DIN EN 60900
Downforce TORX
Factory colour Black
Height 55mm
Length 280mm
Rack size 483 mm (19")
Range of use VDE
Weight 660g
Width 205mm

Reviews

Be the first to submit a review

Trustpilot