Wera 05022745001 3165i/6 Kraftform Plus VDE Stainless Steel Screwdriver - 6pc

MPN
05022745001
Brand
Wera
EAN-13
4013288184207
Order Code
86-5915
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £36.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

A 6-piece high quality Kraftform Plus VDE screwdriver set made from stainless steel by Wera. The stainless tools are vacuum ice-hardened and have the hardness and strength needed for electrical screw connections.

The screwdrivers can be used for electrical applications without hesitation - each individual screwdriver is tested in a water bath at 10,000 volts as per DIN EN 60900 (IEC 60900) ensuring safe working with voltages of up to 1,000 volts.

Secure working is also ensured under extreme conditions and verified with the proven cold impact resistance at -40° C.

All but the smallest slotted screwdriver have Lasertip tips that literally bite into the screw head and prevent any slipping out of the screw recess. All sizes have multi-component Kraftform handles for fast and low-fatigue working and 'Take it easy' colour-coding according to profile and size. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace.

The set includes a practical rack for tidy storage of the screwdrivers.


  • 6-piece stainless steel VDE screwdriver set
  • 2x pozidriv screwdrivers
  • 4x slotted screwdrivers
  • Most have Lasertip grip on blades*
  • Storage rack
  • Wera type 05022745001, 3165 i/6
Type VDE Screwdrivers
Number of Pieces 6
ESD Safe No
VDE/1000V Approved Yes
Tip Type Various
E-mechanic set false
Heating- + sanitary mechanic set false
Height 55mm
Height Safe No
Length 285mm
Non Sparking No
Number of adjustable wrenches 0
Number of bit inserts 0
Number of cable cutters 0
Number of chisels and punches 0
Number of coaxial tools 0
Number of combination spanners 0
Number of crosshead screwdrivers PH 0
Number of crosshead screwdrivers PZ 2
Number of files 0
Number of finishing tools glass fibre cable 0
Number of fork spanners 0
Number of guiding drills 0
Number of hammers 0
Number of hexagonal keys 0
Number of hole edge core drills 0
Number of hole saws 0
Number of HSS spiral drills 0
Number of measuring tools 0
Number of multifunctional tools 0
Number of open-end spanners 0
Number of pliers 0
Number of ratchets 0
Number of ring spanners 0
Number of saws 0
Number of slotted screwdrivers 4
Number of socket inserts 0
Number of socket spanners 0
Number of step drills 0
Number of stone drills 0
Number of testing tools 0
Number of tommy bars 0
Number of Torx screwdrivers 0
Number of wood borers 0
Overall Length Various
Packaging Carton
Tip Size Various
Total number of tools 6
Weight 660g
Width 210mm

Reviews

Be the first to submit a review

Trustpilot