Wera 05022721001 3950PKL/9 SZ Stainless Steel Hex Socket L-Keys, 9-Pce Imperial

MPN
05022721001
Brand
Wera
EAN-13
4013288117281
Order Code
54-6687
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £40.19 £39.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 16/11/2026

This set includes 9 stainless steel imperial L-keys from Wera with Hex-Plus profile designed for use with hexagonal socket screws. Supplied in a belt pouch.


  • Weight 450g

Set includes 1 each of the following spanner sizes: 3/32in x 112mm, 7/64in x 119mm, 1/8in x 123mm, 9/64in x 130mm, 5/32in x 137mm, 3/16in x 154mm, 1/4in x 185mm, 5/16in x 195mm, 3/8in x 224mm.

Type Hex imperial
Hex Key Size Various
E-mechanic set false
Heating- + sanitary mechanic set false
Height 40mm
Length 274mm
Material Stainless steel
Number of adjustable wrenches 0
Number of bit inserts 0
Number of cable cutters 0
Number of chisels and punches 0
Number of coaxial tools 0
Number of combination spanners 0
Number of crosshead screwdrivers PH 0
Number of crosshead screwdrivers PZ 0
Number of files 0
Number of finishing tools glass fibre cable 0
Number of fork spanners 0
Number of guiding drills 0
Number of hammers 0
Number of hexagonal keys 9
Number of hole edge core drills 0
Number of hole saws 0
Number of HSS spiral drills 0
Number of measuring tools 0
Number of multifunctional tools 0
Number of open-end spanners 0
Number of pliers 0
Number of ratchets 0
Number of ring spanners 0
Number of saws 0
Number of slotted screwdrivers 0
Number of socket inserts 0
Number of socket spanners 0
Number of step drills 0
Number of stone drills 0
Number of testing tools 0
Number of tommy bars 0
Number of Torx screwdrivers 0
Number of wood borers 0
Packaging Bag
Pieces 9
Total number of tools 9
Weight 715g
Width 122mm

Reviews

Be the first to submit a review

Trustpilot