Wera 05022715001 3950 PKL Allen Key 3/16 Stainless Hex-Plus Ball End

Image Representative of Range

Wera 05022715001 3950 PKL Allen Key 3/16" Stainless Hex-Plus Ball End

MPN
05022715001
Brand
Wera
EAN-13
4013288117205
Order Code
13-5566
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Wera 3950 PKL Allen key is a 3/16 inch hex socket key known for its precision and durability. Manufactured by Wera, it features high-quality materials ideal for applications requiring precise torque, such as assembling furniture or maintaining machinery. This Allen key is essential for both professional mechanics and DIY enthusiasts.
Type Allen key
Anti-theft model false
Blade Length 27mm
Bullet-head true
Downforce Allen
Height 6mm
Insulated false
Isolation protection 1000 V false
Length 154mm
Length long shank 154mm
Length short leg 27mm
Model Right-angled
Spanner size (inch) 3/16in
Total Length 154mm
VDE Tested false
Weight 40g
Width 27mm
With hole false
With peg false
Wrench width 4.8mm
Wrench width (inch) 3/16inch

Reviews

Be the first to submit a review

Trustpilot