Wera 05022711001 3950 PKL Allen Key 7/64 Inner Hexagon Hex-Plus Steel

Image Representative of Range

Wera 05022711001 3950 PKL Allen Key 7/64" Inner Hexagon Hex-Plus Steel

MPN
05022711001
Brand
Wera
EAN-13
4013288117168
Order Code
13-5565
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £3.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockBack-order availability date - 02/10/2026

The Wera 3950 PKL Allen key, sized at 7/64 inch, is a robust hex socket key designed for precision and durability. Manufactured by Wera, it is ideal for fastening tasks requiring accuracy and reliability. This tool is commonly used in assembling furniture and machinery maintenance.
Type Allen key
Anti-theft model false
Blade Length 20mm
Bullet-head true
Downforce Allen
Height 4mm
Insulated false
Isolation protection 1000 V false
Length 119mm
Length long shank 119mm
Length short leg 20mm
Model Right-angled
Spanner size (inch) 7/64in
Total Length 119mm
VDE Tested false
Weight 10g
Width 20mm
With hole false
With peg false
Wrench width 2.8mm
Wrench width (inch) 7/64inch

Reviews

Be the first to submit a review

Trustpilot