Wera 05022706001 3950 PKL Hex-Plus Stainless Steel L-Key 6.0mm

MPN
05022706001
Brand
Wera
EAN-13
4013288111326
Order Code
97-5703
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £5.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 10/11/2026

The Wera 3950 PKL Hex-Plus L-Key are made from stainless steel to prevent the formation of extraneous rust, then vacuum ice-hardened for industrial strength. With patented Hex-Plus profiles; drives from the flats instead of the points, preventing rounding out. Allows 20% more torque to be transferred. Ball-end on the long arm for working at an angle to the screw head.

1 x Wera 3950 PKL Hex-Plus Stainless Steel L-Key 6.0mm


Type Hex Key
Anti-theft model false
Bullet-head true
Height 7mm
Insulated false
Isolation protection 1000 V false
Length 172mm
Length long shank 172mm
Length short leg 31mm
Model Right-angled
Total Length 172mm
VDE Tested false
Weight 58.54g
Width 31mm
With hole false
With peg false
Wrench width 6mm

Reviews

Be the first to submit a review

Trustpilot