Wera 05022703001 3950 PKL Hex-Plus Stainless Steel L-Key 3.0mm

MPN
05022703001
Brand
Wera
EAN-13
4013288111296
Order Code
97-5700
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £3.32
10+ £3.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 4 days

The Wera 3950 PKL Hex-Plus L-Key are made from stainless steel to prevent the formation of extraneous rust, then vacuum ice-hardened for industrial strength. With patented Hex-Plus profiles; drives from the flats instead of the points, preventing rounding out. Allows 20% more torque to be transferred. Ball-end on the long arm for working at an angle to the screw head.

1 x Wera 3950 PKL Hex-Plus Stainless Steel L-Key 3.0mm


Type Hex Key
Anti-theft model false
Bullet-head true
Height 4mm
Insulated false
Isolation protection 1000 V false
Length 123mm
Length long shank 123mm
Length short leg 21mm
Model Right-angled
Total Length 123mm
VDE Tested false
Weight 13g
Width 21mm
With hole false
With peg false
Wrench width 3mm

Reviews

Be the first to submit a review

Trustpilot