Wera 05022641001 950/9 Hex-Plus Multicolour Imperial 3 L-key Set BlackLaser 9pc

MPN
05022641001
Brand
Wera
EAN-13
4013288230188
Order Code
08-3101
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £32.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 4 days

9 L-keys with plastic sleeve (SPKL) made of round, easy-grip material. The sleeve makes working comfortable even at low temperatures and is easy on the fingers. All L-keys are easily accessible due to their colour coding and size markings. The wear-free material of the clip guarantees easy removal and a secure hold of the L-keys. For hexagonal socket screws. Short design.
9-piece set, in a 2-component clip
Application:Hexagonal socket screws
Design:BlackLaser surface, with hose sleeve. All L-keys are easily accessible due to their colour coding and size markings.
Tip:Hex-Plus, hexagonal ball tip at the long arm
Type Allen key set
Downforce Allen
Height 30mm
Length 144mm
Screwdriver Features Ball head handle
Weight 474g
Width 95mm

Reviews

Be the first to submit a review

Trustpilot