Wera 05022102001 950/9 Hex-Plus 8 L-key Set metric chrome-plated 10 pieces

MPN
05022102001
Brand
Wera
EAN-13
4013288230171
Order Code
08-3093
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £33.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

9 chrome-plated L-keys with Hex-Plus advantage to prevent rounded screws - a strong tool set for hexagonal socket screws. Convenient storage in a rack that can be set upright on the table or hung on the wall. Integrated clip which can be removed for mobile use. On top of that, the rack includes a clever removable magnetiser that can be used to magnetise (and demagnetise) screws and tool tips; no more struggle to hold the screw with the second hand.
9-piece set, in a rack that can be set upright on the table or hung on the wall thanks to the 9109 wall holder/base; integrated removable clip 9536 for mobile use, integrated removable magnet 9538 for magnetising and demagnetising tool tips
Application:Hexagonal socket screws
Design:Chrome-plated
Tip:Hex-Plus, hexagonal ball tip at the long arm
Type Allen key set
Downforce Allen
Height 80mm
Length 250mm
Screwdriver Features Ball head handle
Weight 628g
Width 110mm

Reviews

Be the first to submit a review

Trustpilot