Wera 05022101001 950/7 Hex-Plus Magnet 1 Magnetic L-Key Set - Metric 7pc

MPN
05022101001
Brand
Wera
EAN-13
4013288111968
Order Code
86-5912
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £20.11 £20.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 04/11/2026

A high quality 7-piece L-key set for hexagonal socket screws, contained in a practical clip fastener with built-in magnetiser.

L-keys with the Wera Hex-Plus profile offer a larger contact surface within the screw head, reducing the notching effect to a minimum and almost completely eliminating the risk of damaging the screw recess.

It is often useful when a screw can be held on the key by magnetic force. The clip fastener has a built-in magnetiser / de-magnetiser for this purpose.


  • L-keys for hexagonal socket screws
  • Hex-plus profile reduces risk of damage to socket head screws
  • Highly corrosion resistant chrome plating
  • Ball-end on the long arm allows reliable working even at an angle
  • Laser-engraved, wear-resistant size marking
  • Wear-resistant clip
  • Built-in magnetiser
  • Wera type 05022101001, 950/7

Set contains 1 each of the following sizes: 1.5 x 90*, 2.0 x 100, 2.5 x 112, 3.0 x 126, 4.0 x 140, 5.0 x 160 & 6.0 x 180mm
*Regular hexagon, others are Hex-plus.
Type Ball end metric
Hex Key Size Various
Bullet-head true
Height 20mm
Length 186mm
Material Chrome plated steel
Model Other
Number of Keys 7
Pieces 7
Sizes 1.5 - 6mm
Wear-resistant clip
Weight 145.61g
Width 67mm

Reviews

Be the first to submit a review

Trustpilot