Wera 05022086001 950 PKL/9 L-Keys for Hexagon Socket Screws, 9-Piece Set Metric

MPN
05022086001
Brand
Wera
EAN-13
4013288104809
Order Code
54-6610
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 4 days

This set includes 9 metric L-keys from Wera with BlackLaser finish and Hex-Plus profile, designed for use with hexagonal socket screws. Supplied in two-component clip.


  • Spanner widths: 1.5 to 10mm

Set includes 1 each of the following spanner sizes: 1.5 x 90mm, 2 x 100mm, 2.5 x 112mm, 3 x 126mm, 4 x 140mm, 5 x 160mm, 6 x 180mm, 8 x 200mm, 10 x 219mm.

Type Ball end metric
Hex Key Size Various
Bullet-head true
Colour Set with several colours
Height 25mm
Length 229mm
Material Steel
Model Other
Number of Keys 9
Pieces 9
Sizes 1.5 - 10mm
Weight 411.44g
Width 83mm

Reviews

Be the first to submit a review

Trustpilot