Wera 05021728001 950 L-Keys for Hexagon Socket Screws, 13-Piece Set Imperial

MPN
05021728001
Brand
Wera
EAN-13
4013288111982
Order Code
54-6655
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £21.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 6 in stockAdditional quantity lead time 4 days

This set includes 13 imperial L-keys from Wera with BlackLaser finish and Hex-Plus profile, designed for use with hexagonal socket screws.


  • Supplied in two-component clip

Set includes 1 each of the following spanner sizes: 0.05 x 83mm, 1/16in x 91mm, 5/64in x 100mm, 3/32in x 112mm, 7/64in x 119mm, 1/8in x 126mm, 9/64in x 132mm, 5/32in x 140mm, 3/16in x 160mm, 7/32in x 180mm, 1/4in x 190mm, 5/16in x 200mm, 3/8in x 212mm.

Type Ball end imperial
Hex Key Size Various
Bullet-head true
Height 25mm
Length 222mm
Material Steel
Model Other
Number of Keys 13
Pieces 13
Sizes 1.3 - 9.5mm
Weight 463g
Width 86mm

Reviews

Be the first to submit a review

Trustpilot