Wera 05021721001 950/13 Hex-Plus Imperial1 SB L-key Set Imperial BlackLaser 13pc

MPN
05021721001
Brand
Wera
EAN-13
4013288221315
Order Code
08-3091
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £25.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

High quality L-key set for imperial hexagonal socket screws in a practical clip fastener out of wear-resistant material, enabling secure storage of the L-keys as well as simple removal. Hex-Plus profile: offers a larger contact surface within the screw head. This reduces the notching effects to a minimum and almost completely eliminates the risk of destroying the screw recess. The ball-end on the long arm allows for reliable working even in difficult installation situations. The BlackLaser surface treatment provides outstanding surface protection, even against corrosion, and a long service life. The tools are quickly to hand thanks to the laser-engraved and thereby wear-resistant size markings on the L-keys.
13-piece set in a two-component clip
Application:Hexagon socket screws
Design:BlackLaser surface
Tip:Hex-Plus, hexagonal ball tip at the long arm
Type Allen key set
Downforce Allen
Height 25mm
Length 245mm
Rack size 483 mm (19")
Weight 529g
Width 95mm

Reviews

Be the first to submit a review

Trustpilot