Wera 05021406001 950/9 L-Keys for Hexagon Socket Screws, 9-Piece Set Metric

MPN
05021406001
Brand
Wera
EAN-13
4013288111890
Order Code
54-7126
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

This set includes 9 chrome-plated metric L-keys from Wera with Hex-Plus profile designed for use with hexagonal socket screws. Supplied in two-component clip.


  • Spanner widths: 1.5 to 10mm
  • Weight 253g

Set includes 1 each of the following spanner sizes: 1.5 x 45mm, 2 x 50mm, 2.5 x 56mm, 3 x 63mm, 4 x 70mm, 5 x 80mm, 6 x 90mm, 8 x 100mm, 10 x 112mm.
Type Hex metric
Hex Key Size Various
Bullet-head false
Height 25mm
Length 122mm
Material Chrome plated
Model Other
Number of Keys 9
Pieces 9
Sizes 1.5 - 10mm
Weight 254.25g
Width 83mm

Reviews

Be the first to submit a review

Trustpilot