Wera 05018287001 932/918/6 Kraftform Plus Slot/Pozi Chiseldrivers, 6-Piece Set

MPN
05018287001
Brand
Wera
EAN-13
4013288018137
Order Code
54-7176
Country of Origin
Czech Republic
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £43.21
10+ £35.67
50+ £31.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockAdditional quantity lead time 4 days

This Kraftform Plus chiseldriver set from Wera includes 6 screwdrivers with a selection of slotted and Pozidriv blades suitable for fastening and chiselling,


  • Supplied with a rack
    • Set includes: 4 slotted blades 3.5 x 80mm, 4.5 x 90mm, 5.5 x 100mm, 7 x 125mm ; 2 Pozidriv blades PZ1 x 80mm, PZ2 x 100mm.

      Type 932/918/6 Rack
      Number of Pieces 6
      ESD Safe No
      VDE/1000V Approved No
      Tip Type Various
      E-mechanic set false
      Heating- + sanitary mechanic set false
      Height 55mm
      Height Safe No
      Length 285mm
      Non Sparking No
      Number of adjustable wrenches 0
      Number of bit inserts 0
      Number of cable cutters 0
      Number of chisels and punches 0
      Number of coaxial tools 0
      Number of combination spanners 0
      Number of crosshead screwdrivers PH 0
      Number of crosshead screwdrivers PZ 2
      Number of files 0
      Number of finishing tools glass fibre cable 0
      Number of fork spanners 0
      Number of guiding drills 0
      Number of hammers 0
      Number of hexagonal keys 0
      Number of hole edge core drills 0
      Number of hole saws 0
      Number of HSS spiral drills 0
      Number of measuring tools 0
      Number of multifunctional tools 0
      Number of open-end spanners 0
      Number of pliers 0
      Number of ratchets 0
      Number of ring spanners 0
      Number of saws 0
      Number of slotted screwdrivers 4
      Number of socket inserts 0
      Number of socket spanners 0
      Number of step drills 0
      Number of stone drills 0
      Number of testing tools 0
      Number of tommy bars 0
      Number of Torx screwdrivers 0
      Number of wood borers 0
      Overall Length Various
      Packaging Carton
      Tip Size Various
      Total number of tools 6
      Weight 784g
      Width 210mm

Reviews

Be the first to submit a review

Trustpilot