Wera 05018110001 Kraftform Kompakt 900 Set 1, 19 pc

MPN
05018110001
Brand
Wera
EAN-13
4013288222176
Order Code
86-6393
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £89.25 £88.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Wera 05018110001 Kraftform Kompakt 900 Set 1, 19 pc - The impact screwdriver 921 combines the advantages of manual impact wrenches, compact tools and screwdrivers with pound-thru blade. The impact wrench function offers a loosening moment of up to 25 Nm. The robust bit holder allows the mounting of different specialised bits for various screw profiles. The pound-thru blade ensures complete power transmission (zero loss). The impact wrench function and screwdriver function can be switched as required.


  • Compact and robust interchangeable blade screwdriver set with manually activatable impact wrench function
Type Kraftform Kompakt 900 Set 1
Number of Pieces 19
ESD Safe No
VDE/1000V Approved No
Tip Type Various
Height 65mm
Height Safe No
Length 195mm
Non Sparking No
Overall Length Various
Tip Size Various
Weight 828g
Width 85mm

Reviews

Be the first to submit a review

Trustpilot