Wera 05017015001 Kraftform Plus Series 900 917 Phillips Screwdriver PH3 x 150mm

MPN
05017015001
Brand
Wera
EAN-13
4013288017758
Order Code
50-4086
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £17.81 £15.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

High quality screwdriver manufactured for use with Phillips socket screws, and equipped with Kraftform handle, with rolling protection, multi-component.


  • Blade: Hexagonal throughout with impact cap, hexagonal bolster for sizes 1 - 4
  • Design: chrome-plated, black point
Length 262mm
ESD Safe No
Tip Type Phillips
Tip Size PH3
VDE/1000V Approved No
Antimagnetic false
Blade Diameter 8mm
Clamp feature false
Grip design 2-components
Height 40mm
Height Safe No
Insulated false
Low spark model false
Model Straight
Non Sparking No
Precision model true
Product Type Screwdriver
Screwing system Phillips
Size 3
Square drive/hexagon drive Hexagon
Square drive/hexagon drive over the whole blade true
Weight 205.8g
Width 40mm
Wrench width (hexagon drive) 13mm

Reviews

Be the first to submit a review

Trustpilot