Wera 05009343001 355SK Kraftform Plus LaserTip Screwdriver Pozi PZ3/150

MPN
05009343001
Brand
Wera
EAN-13
4013288108210
Order Code
54-6917
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £17.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

This Pozidriv PZ3 screwdriver from Wera has a chrome-plated hexagonal 150 x 8mm LaserTip blade with bolster and a 112mm multi-component non-roll Kraftform handle.


  • Length 262mm
  • Weight 146g
Length 262mm
ESD Safe No
Tip Type Pozidriv
Tip Size PZ3
VDE/1000V Approved No
Antimagnetic false
Blade Diameter 8mm
Clamp feature false
Grip design 2-components
Height 40mm
Height Safe No
Insulated false
Low spark model false
Model Straight
Non Sparking No
Precision model true
Product Type Screwdriver
Screwing system Pozidriv PZ
Size 3
Square drive/hexagon drive Hexagon
Square drive/hexagon drive over the whole blade true
Weight 176.6g
Width 40mm
Wrench width (hexagon drive) 8mm

Reviews

Be the first to submit a review

Trustpilot