Wera 05009340001 355SK Kraftform Plus Pozidriv Screwdriver PZ0/60

MPN
05009340001
Brand
Wera
EAN-13
4013288108180
Order Code
54-6914
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £7.85 £7.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 24/10/2026

This Pozidriv PZ0 screwdriver from Wera has a chrome-plated hexagonal 60 x 4mm blade and an 81mm multi-component non-roll Kraftform handle.


  • Length 141mm
  • Weight 33.2g
Length 141mm
ESD Safe No
Tip Type Pozidriv
Tip Size PZ0
VDE/1000V Approved No
Antimagnetic false
Blade Diameter 4mm
Clamp feature false
Grip design 2-components
Height 26mm
Height Safe No
Insulated false
Low spark model false
Model Straight
Non Sparking No
Precision model true
Product Type Screwdriver
Screwing system Pozidriv PZ
Size 0
Square drive/hexagon drive Hexagon
Square drive/hexagon drive over the whole blade true
Weight 33.2g
Width 26mm
Wrench width (hexagon drive) 4mm

Reviews

Be the first to submit a review

Trustpilot