Wera 05008872001 Stubby Set 3 Screwdriver Set 5 pieces

MPN
05008872001
Brand
Wera
EAN-13
4013288214096
Order Code
86-6296
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Wera Stubby Set 3 is a 5-piece screwdriver set with especially small blades that make working in hard to reach areas easier. The screwdrivers have 2-component handles that have both hard and soft zones for the ultimate in controllability and torque. Due to the special surface treatment of the blades, these screwdrivers give high corrosion protection and offer an optimum fit in the screw head.

Set contains:
Slotted:
1x 1 x 5.5 x 24.5mm
Phillips:
1x PH 1 x 25mm
1x PH 2 x 25mm
Square Recess:
1x # 1 x 25mm
1x # 2 x 25mm

  • Slotted, Phillips and square recess blades
  • Short compact shape for working in confined spaces
  • Ergonomic 2-component Kraftform handle for precise work
  • Blades with the benefits of the Wera Bit technology
  • Hexagonal anti-roll feature against rolling away
  • Take it easy tool finder: colour coding according to profile and size
Type Stubby Screwdrivers
Number of Pieces 5
ESD Safe No
VDE/1000V Approved No
Tip Type Various
Height 39mm
Height Safe No
Length 115mm
Non Sparking No
Overall Length Various
Tip Size Various
Weight 230g
Width 114mm

Reviews

Be the first to submit a review

Trustpilot