Wera 05008871001 Stubby Set 2 Screwdriver Set 5 pieces

MPN
05008871001
Brand
Wera
EAN-13
4013288212344
Order Code
86-6294
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £22.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 4 days

The Wera Stubby Set 2 is a 5-piece screwdriver set that is especially small, making it easy to work in hard to reach and confined areas. The innovative handle features both hard and soft zones, allowing for a firm grip and precise working. The blades have a special surface treatment that give high corrosion protection and an optimum fit in the screw head.

Set contains:
Slotted:
1x 0.6 x 3.5 x 24.5mm
1x 0.8 x 4.0 x 24.5mm
1x 1.0 x 5.5 x 24.5mm
Pozidriv:
1x PZ 1 x 25mm
1x PZ 2 x 25mm

  • Slotted and Pozidriv blades
  • Short compact shape for working in confined spaces
  • Ergonomic 2-component Kraftform handle for precise work
  • Blades with the benefits of the Wera Bit technology
  • Hexagonal anti-roll feature against rolling away
  • Take it easy tool finder: colour coding according to profile and size
Type Stubby Screwdrivers
Number of Pieces 5
ESD Safe No
VDE/1000V Approved No
Tip Type Various
Height 39mm
Height Safe No
Length 115mm
Non Sparking No
Overall Length Various
Tip Size Various
Weight 227g
Width 114mm

Reviews

Be the first to submit a review

Trustpilot