Wera 05008870001 Stubby Set 1 Screwdriver Set 5 pieces

MPN
05008870001
Brand
Wera
EAN-13
4013288212337
Order Code
86-6293
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £21.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The Wera Stubby Set 1 is a 5-piece screwdriver set that features a short compact shape for working in confined spaces. The short blades make it possible to work in very confined spaces. The handle is of 2-part construction and features both hard and soft zones that allow for a firm grip and precise working. The blades have a special surface treatment that give high corrosion protection and an optimum fit in the screw head.

Set contains:
Slotted:
1 x 0.6 x 3.5 x 24.5mm
1 x 0.8 x 4.0 x 24.5mm
1 x 1.0 x 5.5 x 24.5mm
Phillips:
1 x PH 1 x 25mm
1 x PH 2 x 25mm

  • Slotted and Phillips bits
  • Blades with the benefit of Wera Bit technology
  • Ergonomic 2-component Kraftform handle for precise work
  • Hexagonal anti-roll feature against rolling away
  • Take it easy tool finder: colour coded according to profile and size
Type Stubby Screwdrivers
Number of Pieces 5
ESD Safe No
VDE/1000V Approved No
Tip Type Various
Height 39mm
Height Safe No
Length 115mm
Non Sparking No
Overall Length Various
Slot ed and Phillips bits
Tip Size Various
Weight 241g
Width 114mm

Reviews

Be the first to submit a review

Trustpilot