Wera 05007680001 334SK/6 Kraftform Plus Slotted/Phillips Screwdrivers, 6-Pce Set

MPN
05007680001
Brand
Wera
EAN-13
4013288111418
Order Code
54-7106
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £41.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

This set from Wera includes 4 slotted and 2 Phillips Kraftform Plus screwdrivers with hexagonal Lasertip blades, supplied in a rack.


  • Weight 660g

Set includes 1 each of the following screwdrivers: Slotted 0.6 x 3.5 x 75mm, 0.8 x 4 x 90mm, 1 x 5.5 x 100mm, 1.2 x 6.5 x 125mm; Phillips PH1 x 80mm, PH2 x 100mm.
Type 334 SK/6 Rack
Number of Pieces 6
ESD Safe No
VDE/1000V Approved No
Tip Type Various
E-mechanic set false
Heating- + sanitary mechanic set false
Height 55mm
Height Safe No
Length 285mm
Non Sparking No
Number of adjustable wrenches 0
Number of bit inserts 0
Number of cable cutters 0
Number of chisels and punches 0
Number of coaxial tools 0
Number of combination spanners 0
Number of crosshead screwdrivers PH 2
Number of crosshead screwdrivers PZ 0
Number of files 0
Number of finishing tools glass fibre cable 0
Number of fork spanners 0
Number of guiding drills 0
Number of hammers 0
Number of hexagonal keys 0
Number of hole edge core drills 0
Number of hole saws 0
Number of HSS spiral drills 0
Number of measuring tools 0
Number of multifunctional tools 0
Number of open-end spanners 0
Number of pliers 0
Number of ratchets 0
Number of ring spanners 0
Number of saws 0
Number of slotted screwdrivers 4
Number of socket inserts 0
Number of socket spanners 0
Number of step drills 0
Number of stone drills 0
Number of testing tools 0
Number of tommy bars 0
Number of Torx screwdrivers 0
Number of wood borers 0
Overall Length Various
Packaging Carton
Tip Size Various
Total number of tools 6
Weight 729g
Width 210mm

Reviews

Be the first to submit a review

Trustpilot