Wera 05006641001 Kraftform Kompakt Turbo i Imperial 1 Tool Finder 16 pieces

MPN
05006641001
Brand
Wera
EAN-13
4013288230058
Order Code
08-3079
Country of Origin
Czech Republic
  • Free UK shipping available
  • Quickly find another product in this range by Weight:

    789.5g 802g
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £120.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Many users wish to carry out screwdriving operations faster without compromises. With a screwdriver which is precise, allows powerful end screwdriving and is also much faster than a conventional screwdriver. The solution: A planetary drive that can be switched on and off: Integrated in the handle it quadruples the working speed in smooth couplings all mechanically. One hand holds the front part of the handle, the second hand turns the back part of the handle. The turbo function can be switched on and off at the push of a button. Turning it off is recommended for tightening and loosening with high torque as well as for fine adjustments. Robust, maintenance-free steel drive with maximum torque of 14 Nm when the turbo function is deactivated. In the VDE version, the 827 T i Kraftform Turbo bitholding screwdriver with the Wera VDE blades individually tested as per IEC 60900 ensures fast and safe working even under tension (up to 1,000 volt). VDE blades with Take it easy Tool finder: Colour coding by profile and laser-engraved size indication - for quick and easy identification of the required tool. In a robust belt pouch. The textile box features a fleece zone at the back. Using the provided self-adhesive hook and loop fastener strips, the textile box can be attached to the Wera 2go components. Or to the wall, shelf or workshop trolley.
16-piece set
One Kraftform 817 VDE bladeholding handle and one 827 T i Kraftform Turbo bladeholding handle; both solely for Wera VDE blades
14 VDE blades (each 157 mm length) with Take it easy Tool finder with colour coding by profile and laser-engraved size indication; with reduced blade diameter and integrated protective insulation, low-lying screw and spring elements can be easily reached and operated (items Kraftform Kompakt 60 i Take it easy 0.4x2.5 and Kraftform Kompakt 67 i Take it easy TX 10 standard blade diameter).
In a robust belt pouch
Type Interchangeable bits set
Number of Pieces 16
ESD Safe No
VDE/1000V Approved Yes
Height 80mm
Length 210mm
Weight 802g
Width 130mm

Reviews

Be the first to submit a review

Trustpilot