Wera 05006633001 Kraftform Kompakt VDE Safe-Torque Speed Control Cab Set 1 23pc

MPN
05006633001
Brand
Wera
EAN-13
4013288234261
Order Code
86-6676
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £253.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 4 days

23-piece Kraftform Kompakt VDE set. One Safe-Torque Speed 7508 VDE torque wrench with five selectable maximum tightening torques (0.4; 0.8; 1.2; 1.6; 2.0 Nm), one 7516 VDE Safe-Torque Speed torque wrench with five selectable maximum tightening torques (0.4; 0.8; 1.2; 1.6; 2.0 Nm), each with a fixed position (Torque Lock) for unlimited loosening and tightening moments, digital torque value display, reliable slip-over mechanism when the set torque is reached, one 817 VDE bladeholding screwdriver.

Torque wrenches and bladeholding screwdriver solely for Wera VDE blades. 20 VDE blades (each 157 mm length) with Take it easy tool finder: colour coding by profile and laser-engraved size indication, most of which with reduced blade diameter, so that even low-lying screw and spring elements can be easily reached and operated. In a robust textile box for neat storage and convenient transport.


  • Individually tested tools as per IEC 60900
  • VDE bladeholding torque screwdriver 7508 VDE with 5 pre-set values (0.4; 0.8; 1.2; 1.6; 2.0 Nm)
  • VDE bladeholding torque screwdriver 7516 with 5 pre-set values (2.4; 2.8; 3.2; 3.6; 4.0 Nm)
  • Speed: Extremely fast setting of desired torque values
VDE/1000V Approved Yes
Type KK VDE Safe-Torque Speed control cabinet Set 1
Height 58mm
Length 211mm
Weight 1385g
Width 238mm

Reviews

Be the first to submit a review

Trustpilot