Wera 05006617001 Kraftform Kompakt VDE Big Pack 1 26 pieces

MPN
05006617001
Brand
Wera
EAN-13
4013288229557
Order Code
08-3074
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £102.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockAdditional 5 due on 28/10/2026

26-piece Kraftform Kompakt VDE set, 2x 817 VDE Kraftform blade-holding screwdrivers, 24 VDE blades (each 157 mm length) most of them with reduced blade diameter (iS), so that even low-lying screw and spring elements can be easily reached and operated. Individually tested as per IEC 60900 at 10,000 V for safe working at the approved voltage of 1,000 V. Take it easy Tool finder with colour coding by profile and laser-engraved size indication - for quick and easy identification of the required tool. Kraftform Plus handle for comfortable ergonomic screwdriving, avoiding blisters and calluses. Hard handle zones for high working speeds, while soft handle zones guarantee a high torque transfer. The anti-roll protection avoids bits from rolling away annoyingly at the workplace.
26-piece set
2 Kraftform 817 VDE blade-holding screwdrivers solely for Wera VDE blades
24 VDE blades (each 157 mm length) with Take it easy Tool finder with colour coding by profile and laser-engraved size indication
Robust textile roll pouch
Type VDE Screwdrivers
Number of Pieces 6
ESD Safe No
VDE/1000V Approved Yes
Blade Length 157mm
Height 85mm
Length 200mm
Range of use VDE
Weight 855g
Width 110mm

Reviews

Be the first to submit a review

Trustpilot