Wera 05006614001 Kraftform Kompakt VDE 18 Universal 2 Tool Finder 18 pieces

MPN
05006614001
Brand
Wera
EAN-13
4013288230010
Order Code
08-3072
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £89.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

2x 817 VDE Kraftform bitholding screwdrivers, 12 VDE blades with Take it easy Tool finder: Colour coding by profile and laser-engraved size indication - for quick and easy identification of the required tool. 4 control cabinet keys. Individually tested at 10,000 V for safe working at the approved voltage of 1,000 V. In a robust belt pouch. The textile box features a fleece zone at the back. Using the provided self-adhesive hook and loop fastener strips, the textile box can be attached to the Wera 2go components. Or to the wall, shelf or workshop trolley.
18-piece set
2 Kraftform 817 VDE bitholding screwdrivers solely for Wera VDE blades 12 VDE blades (each 157 mm length) with Take it easy Tool finder with colour coding by profile and laser-engraved size indication, 4 control cabinet keys
In a robust belt pouch
Type Interchangeable bits set
Number of Pieces 18
ESD Safe No
VDE/1000V Approved Yes
Height 80mm
Length 200mm
Range of use Electrician
Weight 696g
Width 120mm

Reviews

Be the first to submit a review

Trustpilot