Wera 05006569001 Kraftform Kompakt VDE 65 iS PZ/S Take It Easy SB # 2 x 157mm

MPN
05006569001
Brand
Wera
EAN-13
4013288229205
Order Code
08-3058
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £9.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

VDE blade for the Kraftform Kompakt handle/interchangeable blade system. Combination profile slotted and Pozidriv, especially for use with clips, fuse boxes, switches, relays. Lightning-fast blade changes without special tools. Individually tested at 10,000 V for safe working at the approved voltage of 1,000 V. Reduced blade diameter with integrated protective insulation, low-lying screw and spring elements can be easily reached and operated. The Wera Black Point tip offers fitting accuracy and optimised corrosion protection. With Take it easy tool finder: colour coding by profile and laser-engraved size indication. The hexagon anti-roll protection avoids blades from rolling away unintentionally.
Application:PlusMinus screws slotted/Pozidriv
Blade:Reduced blade diameter with integrated protective insulation, low lying PlusMinus screws can be easily reached and operated, individually tested as per IEC 60900
Drive:9 mm hexagonal with insertion bevel
Design:Burnished, Black Point tip, Take it easy Tool finder: Colour coding by profile and laser-engraved size indication; with hexagon anti-roll protection against rolling away
Length 230mm
ESD Safe No
Tip Type Slotted
Tip Size 2mm
VDE/1000V Approved Yes
Downforce Plus/Minus
Height 13mm
Material Stainless steel (non-corrosive)
Product Type Screwdriver
Range of use Electrician
Weight 22g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot