Wera 05006563001 Kraftform Kompakt VDE 64 i Take It Easy SB 4 x 157mm

MPN
05006563001
Brand
Wera
EAN-13
4013288229113
Order Code
08-3053
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £6.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

VDE blade for the Kraftform Kompakt handle/interchangeable blade system. Lightning-fast blade changes without special tools. Individually tested at 10,000 V for safe working at the approved voltage of 1,000 V. The Hex-Plus profile prevents hexagonal socket screws from cylindrical turning. The Wera Black Point tip offers fitting accuracy and optimised corrosion protection. With Take it easy tool finder: colour coding by profile and laser-engraved size indication. The hexagon anti-roll protection avoids blades from rolling away unintentionally.
Application:Hexagonal socket screws
Blade:Insulated, individually tested as per IEC 60900
Drive:9 mm hexagonal with insertion bevel
Design:Hex-Plus; burnished, Black Point tip, Take it easy Tool finder: Colour coding by profile and laser-engraved size indication; with hexagon anti-roll protection against rolling away
Length 23mm
ESD Safe No
Tip Size 4.0mm
VDE/1000V Approved Yes
Dim (L x W x H) 23 x 6 x 14 mm
Downforce Allen
Height 14mm
Product Type Screwdriver
Range of use Electrician
Weight 29g
Width 6mm

Reviews

Be the first to submit a review

Trustpilot