Wera 05006556001 Kraftform Kompakt VDE 60 iS Take It Easy SB 0.6 x 3.5 x 157mm

MPN
05006556001
Brand
Wera
EAN-13
4013288229045
Order Code
08-3046
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £6.43
10+ £6.04
50+ £5.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

VDE blade for the Kraftform Kompakt handle/interchangeable blade system. Lightning-fast blade changes without special tools. Individually tested at 10,000 V for safe working at the approved voltage of 1,000 V. Reduced blade diameter with integrated protective insulation, low-lying screw and spring elements can be easily reached and operated. The Wera Black Point tip offers fitting accuracy and optimised corrosion protection. With Take it easy tool finder: colour coding by profile and laser-engraved size indication. The hexagon anti-roll protection avoids blades from rolling away unintentionally.
Application:Slotted screws
Blade:Reduced blade diameter with integrated protective insulation, low-lying screw and spring elements can be easily reached and operated, individually tested as per IEC 60900
Drive:9 mm hexagonal with insertion bevel
Design:Conical cutting edge, burnished, Black Point tip, Take it easy Tool finder: Colour coding by profile and laser-engraved size indication; with hexagon anti-roll protection against rolling away
Length 23mm
ESD Safe No
Tip Type Slotted
Tip Size 3.5mm
VDE/1000V Approved Yes
Blade Thickness 0.6mm
Dim (L x W x H) 23 x 6 x 14 mm
Downforce Slot
Height 14mm
Product Type Screwdriver
Range of use Electrician
Weight 26g
Width 6mm

Reviews

Be the first to submit a review

Trustpilot