Wera 05006552001 Kraftform Kompakt VDE 60 i Take It Easy SB 0.6 x 3.5 x 157mm

MPN
05006552001
Brand
Wera
EAN-13
4013288229007
Order Code
08-3045
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £5.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

VDE blades for Kraftform Kompakt handle/interchangeable blade system for rapid exchange of the blades without any special tools. Individually tested as per IEC 60900. Individual testing at 10,000 volts so as to ensure safe working at the permitted voltage of 1,000 volts.
Application:Slotted screws
Blade:Insulated, individually tested as per IEC 60900
Drive:9 mm hexagonal with insertion bevel
Design:Conical cutting edge, burnished, Black Point tip, Take it easy Tool finder: Colour coding by profile and laser-engraved size indication; with hexagon anti-roll protection against rolling away
Length 23mm
ESD Safe No
Tip Type Slotted
Tip Size 3.5mm
VDE/1000V Approved Yes
Blade Thickness 0.6mm
Dim (L x W x H) 23 x 6 x 14 mm
Downforce Slot
Height 14mm
Product Type Screwdriver
Range of use Electrician
Weight 23g
Width 6mm

Reviews

Be the first to submit a review

Trustpilot