Wera 05006480001 160iS/7 VDE Kraftform Plus Slimline Screwdrivers 7-Pce Set

MPN
05006480001
Brand
Wera
EAN-13
4013288160713
Order Code
54-7181
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £44.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

This set from Wera includes 6 VDE slotted, Phillips and PlusMinus screwdrivers with reduced blade diameter, plus a voltage tester, supplied in a rack. The Lasertip blades are made from high-alloy tool steel and the Kraftform grips are made of impact-resistant plastic.



Set includes 1 each of the following VDE screwdrivers: slotted 3.5 x 100mm, 4 x 100mm, 5.5 x 125mm; Phillips PH1 x 80mm, PH2 x 100mm; PlusMinus 2 x 100mm.
Type VDE Screwdrivers
Number of Pieces 7
ESD Safe No
VDE/1000V Approved Yes
Tip Type Various
E-mechanic set true
Heating- + sanitary mechanic set false
Height 55mm
Height Safe No
Length 285mm
Non Sparking No
Number of adjustable wrenches 0
Number of bit inserts 0
Number of cable cutters 0
Number of chisels and punches 0
Number of coaxial tools 0
Number of combination spanners 0
Number of crosshead screwdrivers PH 2
Number of crosshead screwdrivers PZ 0
Number of files 0
Number of finishing tools glass fibre cable 0
Number of fork spanners 0
Number of guiding drills 0
Number of hammers 0
Number of hexagonal keys 0
Number of hole edge core drills 0
Number of hole saws 0
Number of HSS spiral drills 0
Number of measuring tools 0
Number of multifunctional tools 0
Number of open-end spanners 0
Number of pliers 0
Number of ratchets 0
Number of ring spanners 0
Number of saws 0
Number of slotted screwdrivers 4
Number of socket inserts 0
Number of socket spanners 0
Number of step drills 0
Number of stone drills 0
Number of testing tools 0
Number of tommy bars 0
Number of Torx screwdrivers 0
Number of wood borers 0
Overall Length Various
Packaging Carton
Tip Size Various
Total number of tools 7
Weight 653g
Width 210mm

Reviews

Be the first to submit a review

Trustpilot