Wera 05006381001 162 i PH/S Kraftform Plus VDE Screwdriver PlusMinus PH/S2/100

MPN
05006381001
Brand
Wera
EAN-13
4013288102621
Order Code
54-6878
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £14.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 available to back orderBack-order availability date - 21/05/2026

This VDE insulated screwdriver from Wera is suitable for use with Size 2 PlusMinus screws (Phillips and slotted). This driver has a 100mm insulated blade and a 105mm multi-component non-roll Kraftform handle.


  • Length 205mm
  • Weight 91.2g
Length 205mm
ESD Safe No
Tip Type Phillips
Tip Size Various
VDE/1000V Approved Yes
Antimagnetic false
Clamp feature false
Grip design 2-components
Height 37mm
Height Safe No
Insulated true
Low spark model false
Model Straight
Non Sparking No
Precision model true
Screwing system PlusMinus
Size 2
Square drive/hexagon drive None
Square drive/hexagon drive over the whole blade false
Type 162 i PH/S # 2 x 100 mm
Weight 88.17g
Width 37mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot