Wera 05006172001 167 i VDE Insulated Kraftform Plus Screwdriver Torx TX15x80mm

MPN
05006172001
Brand
Wera
EAN-13
4013288036674
Order Code
50-4189
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £7.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

High quality screwdriver manufactured for use with Torx® socket screws, and equipped with Kraftform handle, with rolling protection, multi-component.


  • Blade: bronzed, insulated, individually tested as per IEC 60900 : 2004
  • Design: zinc-phosphated
Length 178mm
ESD Safe No
Tip Type Torx
Tip Size TX15
VDE/1000V Approved Yes
Grip design 2-components
Height 33mm
Height Safe No
Insulated true
Non Sparking No
Product Type Screwdriver
Size (TX) 15
Weight 55.8g
Width 33mm
With bore hole false

Reviews

Be the first to submit a review

Trustpilot