Wera 05005922001 8767 A VDE HF TORX® Zyklop Bit Socket 1/4 Drive TX 20 x 36mm

MPN
05005922001
Brand
Wera
EAN-13
4013288233752
Order Code
86-6701
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £17.33 £12.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockContact us for additional stock

VDE 1/4" bit socket with holding function for TORX® screws for particularly comfortable screwdriving thanks to a reduced risk of losing the screw when feeding it into the workpiece. With increased safety thanks to the yellow insulation core, which becomes visible if the outer red VDE insulation layer is damaged. Individually tested tools as per IEC 60900 at 10,000 V for safe working at the approved voltage of 1,000 V.
Type 1/4" Hex Bit Holding Socket
Drive Size 1/4"
Height 18mm
Length 153mm
Weight 28g
Width 120mm

Reviews

Be the first to submit a review

Trustpilot