Wera 05005590001 9660 Magnetic Rail B Impaktor Deep 1 Socket set 3/8" Drive 10pc

MPN
05005590001
Brand
Wera
EAN-13
4013288233554
Order Code
86-6731
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £94.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 10/11/2026

Socket rail with 10 long Impaktor sockets, 3/8". The Impaktor technology ensures higher-than-average service life even at extreme requirements. Long design to work even on low-lying couplings and protruding thread rods. The hexagon profile offers the transmission of high forces and loads the edges of the bolt or the screw head less than a double hexagon profile. With Take it easy tool finder with colour coding by size - for quick and easy identification of the required tool. The rail allows temporary attachment to metallic surfaces and, with its twist-to-unlock function, ensures secure locking and unlocking of the sockets.
  • 10-piece socket set on socket rail, 3/8"
  • Magnetic rail with secure socket mounting and yet easy removal (twist-to-unlock) for temporary attachment on wall, shelf or workshop trolley
  • Robust Impaktor sockets for extremely high stress; for use with electric or pneumatic wrenches with 3/8" drive
  • Long sockets for low lying couplings, also suitable for fitting, protruding thread rods in confined spaces
Type Socket Set
Drive Size Various
Height 40mm
Length 380mm
Weight 1650g
Width 90mm

Reviews

Be the first to submit a review

Trustpilot