Wera 05005551001 8790 B Impaktor Deep Socket With 3/8" Drive 10 x 63mm

MPN
05005551001
Brand
Wera
EAN-13
4013288233097
Order Code
86-6734
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £12.36 £5.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockContact us for additional stock

Long Impaktor socket for use with electric or pneumatic wrenches with 3/8" drive. Also usable at low-lying couplings and protruding thread rods. The Impaktor technology ensures higher-than-average service life even at extreme requirements. With Take it easy tool finder with colour coding by size - for quick and easy identification of the required tool. With hexagon profile and socket with hole. The hexagon profile offers the transmission of high forces and loads the edges of the bolt or the screw head less than a double hexagon profile. For external hexagon bolts and screws.
  • Robust Impaktor sockets for extremely high stress; for use with electric or pneumatic wrenches with 3/8" drive
  • Long sockets for low lying couplings, also suitable for fitting, protruding thread rods in confined spaces
  • Hexagon profile for precise and profile-friendly screwdriving at high power transmission
  • With Take it easy tool finder: colour coding by size
Type Impact Socket
Height 23mm
Length 130mm
Weight 80g
Width 45mm

Reviews

Be the first to submit a review

Trustpilot