Wera 05005540001 8010 B Zyklop Comfort Ratchet - Reversing Lever - 3/8" x 230mm

MPN
05005540001
Brand
Wera
EAN-13
4013288227195
Order Code
08-3021
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £63.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Compelling Wera style Zyklop Comfort ratchet with reversing lever. Comfortable 2-component plastic sleeve. Protects sensitive surfaces. Slim design for working even in very confined spaces. The fine toothing with 80 teeth allows for a low return angle of only 4.5°. With reversing lever to reverse rotation easily. With safe socket locking via push-button.
Application:For 3/8" square head sockets as well as 3/8" connectors with square head drive and ball lock
Design:Convenient plastic sleeve; slim design for working even in very confined spaces; fine toothing with 80 teeth for a return angle of only 4.5°; reversing lever for comfortable direction change; with safe socket locking via push-button
Type Forward/reverse ratchet
Drive Size 3/8"
Length 230mm
Height 44mm
Weight 328g
Width 35mm

Reviews

Be the first to submit a review

Trustpilot