Wera 05005530001 8100 SB 12 Zyklop Comfort Ratchet Set 3/8" Metric 16pc

MPN
05005530001
Brand
Wera
EAN-13
4013288227980
Order Code
08-3020
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £126.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

16-piece Zyklop Comfort ratchet set in a light and robust, durable textile box. The 2-component plastic sleeve of the Zyklop Comfort ratchet makes working comfortable even in the cold and at the same time protects surfaces against damage. The Zyklop Impaktor sockets stand out with higher-than-average service life even at extreme requirements. The required size is easily accessible due to the Take it easy Tool finder (colour coding by size). The Zyklop extension also makes it easy to operate hard-to-reach screws and bolts.
16-piece set; in surface-friendly, compact and extremely robust textile box. Small size and low weight for better mobility.
1 Zyklop Comfort ratchet with reversing lever with 3/8" drive, 14 Zyklop Impaktor sockets, 1 Zyklop extension
Type Forward/reverse ratchet set
Drive Size 3/8"
Function Metric
Height 60mm
Length 280mm
Spanner size (inch) 3/8in
Weight 1810g
Width 150mm

Reviews

Be the first to submit a review

Trustpilot