Wera 05005490001 Magnetic Socket Rail C Impaktor 1 Socket Set, 1/2" Drive, 9 pc

MPN
05005490001
Brand
Wera
EAN-13
4013288223289
Order Code
86-6376
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £75.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Wera 05005490001 Magnetic Socket Rail C Impaktor 1 Socket Set, 1/2" Drive, 9 pc - Socket rail with 9 Impaktor sockets for use with electric or pneumatic wrenches with 12.5 mm = 1/2" drive. The Impaktor technology ensures a higher-than-average service life even at extreme requirements. The hexagon profile used allows a high power transmission while simultaneously being precise and protecting the profile. With Take it easy tool finder with colour coding by size - to help you find the required tool quickly and easily. The rail allows temporary attachment to metallic surfaces and, with its twist-to-unlock function, ensures secure locking and unlocking of the sockets.


  • 9-piece socket set on socket rail, 1/2"
Type Socket Set
Height 35mm
Length 375mm
Weight 1087g
Width 110mm

Reviews

Be the first to submit a review

Trustpilot