Wera 05005460001 Magnetic Socket Rail C 4 Zyklop Socket Set, 1/2" Drive, 9 pc

MPN
05005460001
Brand
Wera
EAN-13
4013288223265
Order Code
86-6372
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £62.91 £62.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 09/07/2026

Wera 05005460001 Magnetic Socket Rail C 4 Zyklop Socket Set, 1/2" Drive, 9 pc - Socket rail with 9 manual and machine sockets (non-impact), 1/2". A smooth rotary mechanism allows a secure hold and easy access of the sockets. With Take it easy tool finder with colour coding by size - to help you find the required tool quickly and easily. The rail allows temporary attachment to metallic surfaces and, with its twist-to-unlock function, ensures secure locking and unlocking of the sockets.


  • 9-piece socket set on socket rail, 1/2"
Type Socket Set
Height 35mm
Length 375mm
Weight 1009g
Width 110mm

Reviews

Be the first to submit a review

Trustpilot